Phoenix Contact, 3.5mm Pitch, DFMC 1.5/ 4-ST-3.5-LR, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
3.5mm
Series
DFMC 1.5/ 4-ST-3.5-LR
Number Of Rows
2
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
250 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany
AED 1,202.25
AED 24.045 Each (In a Box of 50) (ex VAT)
AED 1,262.36
AED 25.247 Each (In a Box of 50) (inc. VAT)
50
AED 1,202.25
AED 24.045 Each (In a Box of 50) (ex VAT)
AED 1,262.36
AED 25.247 Each (In a Box of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
3.5mm
Series
DFMC 1.5/ 4-ST-3.5-LR
Number Of Rows
2
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
250 V
Colour
Green
Material
Polyamide, Tin
Country of Origin
Germany