Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact FFKDS Series PCB Terminal Block, 1-Contact, 2.54mm Pitch, Through Hole Mount, Spring Cage Termination

RS Stock No.: 881-9073Brand: Phoenix ContactManufacturers Part No.: 1791868
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

1

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

6A

Voltage Rating

320 V

Series

FFKDS

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FFKDS Series PCB Terminal Block, 1-Contact, 2.54mm Pitch, Through Hole Mount, Spring Cage Termination

P.O.A.

Phoenix Contact FFKDS Series PCB Terminal Block, 1-Contact, 2.54mm Pitch, Through Hole Mount, Spring Cage Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

1

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

6A

Voltage Rating

320 V

Series

FFKDS

Country of Origin

Germany