Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 5.08mm Pitch, MVSTBW 2.5/ 5-ST-5.08, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 804-3030Brand: Phoenix ContactManufacturers Part No.: 1792786
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

5.08mm

Series

MVSTBW 2.5/ 5-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide

Depth

26mm

Length

25.4mm

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors

The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.

Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.

Features and benefits:

  • Universal 5.08mm pitch

  • Well known connection principle allows for worldwide use

  • Easy screw connection with tension sleeves

  • Allows connection of two conductors

  • Connectors come in various positions ranging from 2 to 24 way

  • Once mated, allows for effortless push-in connection to PCB blocks

Applications:

The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:

  • Control wiring

  • Instrumentation

  • Control and measurement

  • Industrial electronics

Stock information temporarily unavailable.

AED 27.93

AED 27.93 Each (ex VAT)

AED 29.33

AED 29.33 Each (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MVSTBW 2.5/ 5-ST-5.08, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

AED 27.93

AED 27.93 Each (ex VAT)

AED 29.33

AED 29.33 Each (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MVSTBW 2.5/ 5-ST-5.08, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 27.93
10 - 24AED 25.25
25 - 49AED 22.89
50 - 99AED 21.05
100+AED 19.37

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

5.08mm

Series

MVSTBW 2.5/ 5-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide

Depth

26mm

Length

25.4mm

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors

The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.

Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.

Features and benefits:

  • Universal 5.08mm pitch

  • Well known connection principle allows for worldwide use

  • Easy screw connection with tension sleeves

  • Allows connection of two conductors

  • Connectors come in various positions ranging from 2 to 24 way

  • Once mated, allows for effortless push-in connection to PCB blocks

Applications:

The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:

  • Control wiring

  • Instrumentation

  • Control and measurement

  • Industrial electronics