Phoenix Contact, 3.81mm Pitch, MCV 1.5/ 5-G-3.81, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 220-4866Brand: Phoenix ContactManufacturers Part No.: 1803455Distrelec Article No.: 14836144
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

3.81mm

Series

MCV 1.5/ 5-G-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

300.0 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

PBT

Country of Origin

Germany

Product details

Phoenix Contact MC & MCV PCB headers - 3.81 mm pitch

The MC & MCV range of PCB headers from Phoenix contact are well known, and versatile connectors. They feature multiple connection technologies so that you can use one header for multiple different uses, all while having a premium build. The range all feature a 3.81 mm pitch and can be mounted via wave soldering straight onto your motherboard or any PCB. Furthermore, these connectors are mounted vertically so this allows you to arrange them in multi-row arrangements on your PCB.


The housings are made from a green PBT (Polybutylene terephthalate) making them sturdy thanks to PBT's great properties, this, in turn, means these PCB headers can be used in some extreme conditions. Both MC & MCV series can work in temperatures from -40°C up to 100°C.

Features and benefits:

  • Mounted via through-hole and soldered, will allow you to use these connectors worldwide

  • Total flexibility with your design - one header accepts multiple connections technologies so you can use one series of headers

  • Pitch of 3.81mm for compatibility with most other connectors

  • Shrouded pins provide extra protection to your connection and can offer sturdy connections overtime

  • Nominal current of 8A

What is a PCB header?

A PCB header is a type of connector that is used on printed circuit boards, most commonly motherboards to allow you to connect other accessories or cables into a single connector on the circuit board. They come in different shapes and sizes and can be mounted in various ways. The MC & MCV series are all recommended to be wave soldered onto the PCB.

Stock information temporarily unavailable.

AED 50.40

AED 10.08 Each (In a Pack of 5) (ex VAT)

AED 52.92

AED 10.584 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 3.81mm Pitch, MCV 1.5/ 5-G-3.81, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

AED 50.40

AED 10.08 Each (In a Pack of 5) (ex VAT)

AED 52.92

AED 10.584 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 3.81mm Pitch, MCV 1.5/ 5-G-3.81, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120AED 10.08AED 50.40
125 - 370AED 9.082AED 45.41
375 - 995AED 8.662AED 43.31
1000 - 1995AED 7.56AED 37.80
2000+AED 7.298AED 36.49

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

3.81mm

Series

MCV 1.5/ 5-G-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

300.0 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

PBT

Country of Origin

Germany

Product details

Phoenix Contact MC & MCV PCB headers - 3.81 mm pitch

The MC & MCV range of PCB headers from Phoenix contact are well known, and versatile connectors. They feature multiple connection technologies so that you can use one header for multiple different uses, all while having a premium build. The range all feature a 3.81 mm pitch and can be mounted via wave soldering straight onto your motherboard or any PCB. Furthermore, these connectors are mounted vertically so this allows you to arrange them in multi-row arrangements on your PCB.


The housings are made from a green PBT (Polybutylene terephthalate) making them sturdy thanks to PBT's great properties, this, in turn, means these PCB headers can be used in some extreme conditions. Both MC & MCV series can work in temperatures from -40°C up to 100°C.

Features and benefits:

  • Mounted via through-hole and soldered, will allow you to use these connectors worldwide

  • Total flexibility with your design - one header accepts multiple connections technologies so you can use one series of headers

  • Pitch of 3.81mm for compatibility with most other connectors

  • Shrouded pins provide extra protection to your connection and can offer sturdy connections overtime

  • Nominal current of 8A

What is a PCB header?

A PCB header is a type of connector that is used on printed circuit boards, most commonly motherboards to allow you to connect other accessories or cables into a single connector on the circuit board. They come in different shapes and sizes and can be mounted in various ways. The MC & MCV series are all recommended to be wave soldered onto the PCB.