Phoenix Contact, 3.81mm Pitch, MC 1.5/ 2-ST-3.81, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.81mm
Series
MC 1.5/ 2-ST-3.81
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
Contact Plating
Tin
Country of Origin
Germany
Product details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
MINI COMBICON MC 3.81mm Features and Benefits:
• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409
AED 59.06
AED 11.812 Each (In a Pack of 5) (ex VAT)
AED 62.01
AED 12.403 Each (In a Pack of 5) (inc. VAT)
5
AED 59.06
AED 11.812 Each (In a Pack of 5) (ex VAT)
AED 62.01
AED 12.403 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 70 | AED 11.812 | AED 59.06 |
| 75 - 245 | AED 10.762 | AED 53.81 |
| 250 - 495 | AED 9.818 | AED 49.09 |
| 500 - 995 | AED 9.03 | AED 45.15 |
| 1000+ | AED 8.348 | AED 41.74 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
3.81mm
Series
MC 1.5/ 2-ST-3.81
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
Contact Plating
Tin
Country of Origin
Germany
Product details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
MINI COMBICON MC 3.81mm Features and Benefits:
• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409

