Phoenix Contact, 3.81mm Pitch, MCV 1.5/20-GF-3.81-LR, 20 Way, Pluggable Terminal Block, Header, Solder Termination,

RS Stock No.: 881-6929Brand: Phoenix ContactManufacturers Part No.: 1818368
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

20

Pitch

3.81mm

Series

MCV 1.5/20-GF-3.81-LR

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,674.75

AED 33.495 Each (In a Box of 50) (ex VAT)

AED 1,758.49

AED 35.17 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 3.81mm Pitch, MCV 1.5/20-GF-3.81-LR, 20 Way, Pluggable Terminal Block, Header, Solder Termination,

AED 1,674.75

AED 33.495 Each (In a Box of 50) (ex VAT)

AED 1,758.49

AED 35.17 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 3.81mm Pitch, MCV 1.5/20-GF-3.81-LR, 20 Way, Pluggable Terminal Block, Header, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

20

Pitch

3.81mm

Series

MCV 1.5/20-GF-3.81-LR

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more