Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
2.54mm
Series
MCV 0.5/ 8-G-2.54 SMD R44
Termination Method
Solder
Voltage Rating
160.0 V
Contact Material
Gold
Country of Origin
Germany
Stock information temporarily unavailable.
AED 4,514.74
AED 14.332 Each (In a Box of 315) (ex VAT)
AED 4,740.48
AED 15.049 Each (In a Box of 315) (inc. VAT)
Phoenix Contact, 2.54mm Pitch, MCV 0.5/ 8-G-2.54 SMD R44, 8 Way, Pluggable Terminal Block, Header, Solder Termination,
315
AED 4,514.74
AED 14.332 Each (In a Box of 315) (ex VAT)
AED 4,740.48
AED 15.049 Each (In a Box of 315) (inc. VAT)
Phoenix Contact, 2.54mm Pitch, MCV 0.5/ 8-G-2.54 SMD R44, 8 Way, Pluggable Terminal Block, Header, Solder Termination,
Stock information temporarily unavailable.
315
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
2.54mm
Series
MCV 0.5/ 8-G-2.54 SMD R44
Termination Method
Solder
Voltage Rating
160.0 V
Contact Material
Gold
Country of Origin
Germany