Phoenix Contact, 5.08mm Pitch, SMSTB 2.5/13-ST-5.08, 13 Way, Pluggable Terminal Block, Plug, Screw Termination, 1826393

RS Stock No.: 882-0076Brand: Phoenix ContactManufacturers Part No.: 1826393
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

13

Pitch

5.08mm

Series

SMSTB 2.5/13-ST-5.08

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,606.75

AED 72.135 Each (In a Box of 50) (ex VAT)

AED 3,787.09

AED 75.742 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, SMSTB 2.5/13-ST-5.08, 13 Way, Pluggable Terminal Block, Plug, Screw Termination, 1826393

AED 3,606.75

AED 72.135 Each (In a Box of 50) (ex VAT)

AED 3,787.09

AED 75.742 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, SMSTB 2.5/13-ST-5.08, 13 Way, Pluggable Terminal Block, Plug, Screw Termination, 1826393
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

13

Pitch

5.08mm

Series

SMSTB 2.5/13-ST-5.08

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more