Phoenix Contact, 3.81mm Pitch, MC 1.5/ 5-STF-3.81, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 804-2532Brand: Phoenix ContactManufacturers Part No.: 1827732
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

3.81mm

Series

MC 1.5/ 5-STF-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Wire Size

28 → 16 AWG

Contact Plating

Tin

Material

Polyamide

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors

Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

MINI COMBICON MC 3.81mm Features and Benefits:

• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit

These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out “125-3078

Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 29.50

AED 29.50 Each (ex VAT)

AED 30.98

AED 30.98 Each (inc. VAT)

Phoenix Contact, 3.81mm Pitch, MC 1.5/ 5-STF-3.81, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

AED 29.50

AED 29.50 Each (ex VAT)

AED 30.98

AED 30.98 Each (inc. VAT)

Phoenix Contact, 3.81mm Pitch, MC 1.5/ 5-STF-3.81, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 29.50
10 - 24AED 26.67
25 - 49AED 24.04
50 - 99AED 21.58
100+AED 19.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

3.81mm

Series

MC 1.5/ 5-STF-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Wire Size

28 → 16 AWG

Contact Plating

Tin

Material

Polyamide

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors

Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

MINI COMBICON MC 3.81mm Features and Benefits:

• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c to +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit

These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out “125-3078

Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more