Phoenix Contact GMVSTBR 2.5/ 4-ST-7.62 Series PCB Terminal Block, 4-Contact, 7.62mm Pitch, Screw Termination

RS Stock No.: 882-1044Brand: Phoenix ContactManufacturers Part No.: 1832549
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

4

Pitch

7.62mm

Type

Connector

Termination Method

Screw

Current Rating

12A

Voltage Rating

1 kV

Series

GMVSTBR 2.5/ 4-ST-7.62

Contact Material

Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,005.38

AED 20.108 Each (In a Box of 50) (ex VAT)

AED 1,055.65

AED 21.113 Each (In a Box of 50) (inc. VAT)

Phoenix Contact GMVSTBR 2.5/ 4-ST-7.62 Series PCB Terminal Block, 4-Contact, 7.62mm Pitch, Screw Termination

AED 1,005.38

AED 20.108 Each (In a Box of 50) (ex VAT)

AED 1,055.65

AED 21.113 Each (In a Box of 50) (inc. VAT)

Phoenix Contact GMVSTBR 2.5/ 4-ST-7.62 Series PCB Terminal Block, 4-Contact, 7.62mm Pitch, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

4

Pitch

7.62mm

Type

Connector

Termination Method

Screw

Current Rating

12A

Voltage Rating

1 kV

Series

GMVSTBR 2.5/ 4-ST-7.62

Contact Material

Tin

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more