Phoenix Contact, 5.08mm Pitch, MC 1.5/ 9-ST-5.08, 9 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 881-7566Brand: Phoenix ContactManufacturers Part No.: 1836147
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

9

Pitch

5.08mm

Series

MC 1.5/ 9-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

400 V

Colour

Green

Material

Polyamide, Tin (Contact)

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,976.62

AED 39.532 Each (In a Box of 50) (ex VAT)

AED 2,075.45

AED 41.509 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MC 1.5/ 9-ST-5.08, 9 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

AED 1,976.62

AED 39.532 Each (In a Box of 50) (ex VAT)

AED 2,075.45

AED 41.509 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MC 1.5/ 9-ST-5.08, 9 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

9

Pitch

5.08mm

Series

MC 1.5/ 9-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

400 V

Colour

Green

Material

Polyamide, Tin (Contact)

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more