Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, KGS-PC 4 ABS Terminal Block Housing, Cable Mount

RS Stock No.: 212-7345Brand: Phoenix ContactManufacturers Part No.: 1837272
brand-logo
View all in Terminal Block Housings

Technical Document

Specifications

Series

KGS-PC 4

Material

ABS

Mounting Type

Cable Mount

Number Of Contacts

8

Country of Origin

Poland

Stock information temporarily unavailable.

AED 262.65

AED 26.265 Each (In a Pack of 10) (ex VAT)

AED 275.78

AED 27.578 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, KGS-PC 4 ABS Terminal Block Housing, Cable Mount

AED 262.65

AED 26.265 Each (In a Pack of 10) (ex VAT)

AED 275.78

AED 27.578 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, KGS-PC 4 ABS Terminal Block Housing, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

KGS-PC 4

Material

ABS

Mounting Type

Cable Mount

Number Of Contacts

8

Country of Origin

Poland