Technical Document
Specifications
Brand
Phoenix ContactSeries
MC
Pitch
3.5mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Country of Origin
Germany
Stock information temporarily unavailable.
AED 981.75
AED 19.635 Each (In a Pack of 50) (ex VAT)
AED 1,030.84
AED 20.617 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact MC Series Straight PCB Header, 12 Contact(s), 3.5mm Pitch, 1 Row(s)
50
AED 981.75
AED 19.635 Each (In a Pack of 50) (ex VAT)
AED 1,030.84
AED 20.617 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact MC Series Straight PCB Header, 12 Contact(s), 3.5mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeries
MC
Pitch
3.5mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Country of Origin
Germany