Phoenix Contact, 3.5mm Pitch, MC 1.5/5-G-3.5, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 804-2254Brand: Phoenix ContactManufacturers Part No.: 1844249
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

3.5mm

Series

MC 1.5/5-G-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers

MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Stock information temporarily unavailable.

AED 10.29

AED 10.29 Each (ex VAT)

AED 10.80

AED 10.80 Each (inc. VAT)

Phoenix Contact, 3.5mm Pitch, MC 1.5/5-G-3.5, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder

AED 10.29

AED 10.29 Each (ex VAT)

AED 10.80

AED 10.80 Each (inc. VAT)

Phoenix Contact, 3.5mm Pitch, MC 1.5/5-G-3.5, 5 Way, , Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 10.29
10 - 24AED 9.40
25 - 49AED 8.66
50 - 99AED 7.98
100+AED 7.30

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

3.5mm

Series

MC 1.5/5-G-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers

MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks