Phoenix Contact, 5.08mm Pitch, COMBICON MC, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 853-7349Brand: Phoenix ContactManufacturers Part No.: 1847466
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Series

COMBICON MC

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

400.0 V

Contact Material

Tin

Country of Origin

Germany

Stock information temporarily unavailable.

AED 467.25

AED 9.345 Each (In a Pack of 50) (ex VAT)

AED 490.61

AED 9.812 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, COMBICON MC, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

AED 467.25

AED 9.345 Each (In a Pack of 50) (ex VAT)

AED 490.61

AED 9.812 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, COMBICON MC, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450AED 9.345AED 467.25
500 - 1200AED 9.082AED 454.12
1250 - 2450AED 8.82AED 441.00
2500 - 4950AED 8.452AED 422.62
5000+AED 7.822AED 391.12

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

5.08mm

Series

COMBICON MC

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

400.0 V

Contact Material

Tin

Country of Origin

Germany