Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
5
Pitch
3.81mm
Series
FK-MCP 1.5/ 5-STF-3.81
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Length
20.8mm
Depth
12.4mm
Material
Polyamide
Country of Origin
Germany
AED 38.27
AED 38.27 Each (ex VAT)
AED 40.18
AED 40.18 Each (inc. VAT)
1
AED 38.27
AED 38.27 Each (ex VAT)
AED 40.18
AED 40.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 38.27 |
5 - 24 | AED 33.55 |
25 - 49 | AED 31.92 |
50 - 99 | AED 30.34 |
100+ | AED 28.98 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
5
Pitch
3.81mm
Series
FK-MCP 1.5/ 5-STF-3.81
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
8A
Voltage Rating
320 V
Colour
Green
Length
20.8mm
Depth
12.4mm
Material
Polyamide
Country of Origin
Germany