Phoenix Contact, 3.81mm Pitch, 5/ 5-ST-3, 81, MC 1, 5 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 216-3545Brand: Phoenix ContactManufacturers Part No.: 1860883
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

3.81mm

Series

5/ 5-ST-3, 81, MC 1

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,367.62

AED 27.352 Each (In a Pack of 50) (ex VAT)

AED 1,436.00

AED 28.72 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact, 3.81mm Pitch, 5/ 5-ST-3, 81, MC 1, 5 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw

AED 1,367.62

AED 27.352 Each (In a Pack of 50) (ex VAT)

AED 1,436.00

AED 28.72 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact, 3.81mm Pitch, 5/ 5-ST-3, 81, MC 1, 5 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 27.352AED 1,367.62
100 - 200AED 25.988AED 1,299.38
250+AED 24.622AED 1,231.12

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

3.81mm

Series

5/ 5-ST-3, 81, MC 1

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Country of Origin

Germany