Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
160 V
Series
SPTAF 1/10-3.5-IL
Width
36.5mm
Depth
8mm
Length
11mm
Material
Polyamide
Country of Origin
Germany
AED 1,066.80
AED 13.335 Each (In a Box of 80) (ex VAT)
AED 1,120.14
AED 14.002 Each (In a Box of 80) (inc. VAT)
80
AED 1,066.80
AED 13.335 Each (In a Box of 80) (ex VAT)
AED 1,120.14
AED 14.002 Each (In a Box of 80) (inc. VAT)
80
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
80 - 320 | AED 13.335 | AED 1,066.80 |
400+ | AED 11.498 | AED 919.80 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
160 V
Series
SPTAF 1/10-3.5-IL
Width
36.5mm
Depth
8mm
Length
11mm
Material
Polyamide
Country of Origin
Germany