Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 2.5mm Pitch, FK-MC 0.5/ 8-ST-2.5, 8 Way, , Pluggable Terminal Block, Plug, Push-In, Spring Cage

RS Stock No.: 493-2541Brand: Phoenix ContactManufacturers Part No.: 1881383Distrelec Article No.: 14845624
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

2.5mm

Series

FK-MC 0.5/ 8-ST-2.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Push-In

Termination Method

Spring Cage

Current Rating

4A

Voltage Rating

80 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Country of Origin

Germany

Product details

FK-MC PCB Connectors - Phoenix Contact

The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.

The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.

Features and benefits:

  • Spring clamp technology for quick connection - no tools needed

  • High copper content for low resistance and greater conductivity

  • Integrated test points for testing with connector inserted

  • 2 to 12-way versions

  • Flammability rating UL94 V0

  • Defined contact force allows your connection to stay strong over-time

  • 1mm testing port for convenient testing

  • Operation and conductor connection from one direction enable integration into front of the device

Applications:

The MICRO COMBICON 0.5 series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.

Stock information temporarily unavailable.

AED 206.32

AED 41.265 Each (In a Pack of 5) (ex VAT)

AED 216.64

AED 43.328 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 2.5mm Pitch, FK-MC 0.5/ 8-ST-2.5, 8 Way, , Pluggable Terminal Block, Plug, Push-In, Spring Cage

AED 206.32

AED 41.265 Each (In a Pack of 5) (ex VAT)

AED 216.64

AED 43.328 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 2.5mm Pitch, FK-MC 0.5/ 8-ST-2.5, 8 Way, , Pluggable Terminal Block, Plug, Push-In, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 41.265AED 206.32
125 - 370AED 37.118AED 185.59
375 - 995AED 33.022AED 165.11
1000 - 1995AED 28.875AED 144.38
2000+AED 26.828AED 134.14

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

2.5mm

Series

FK-MC 0.5/ 8-ST-2.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Push-In

Termination Method

Spring Cage

Current Rating

4A

Voltage Rating

80 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Country of Origin

Germany

Product details

FK-MC PCB Connectors - Phoenix Contact

The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.

The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.

Features and benefits:

  • Spring clamp technology for quick connection - no tools needed

  • High copper content for low resistance and greater conductivity

  • Integrated test points for testing with connector inserted

  • 2 to 12-way versions

  • Flammability rating UL94 V0

  • Defined contact force allows your connection to stay strong over-time

  • 1mm testing port for convenient testing

  • Operation and conductor connection from one direction enable integration into front of the device

Applications:

The MICRO COMBICON 0.5 series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.