Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact, 2.5mm Pitch, FK-MC 0.5/ 9-ST-2.5, 9 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

RS Stock No.: 804-5048Brand: Phoenix ContactManufacturers Part No.: 1881396Distrelec Article No.: 30027572
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

9

Pitch

2.5mm

Series

FK-MC 0.5/ 9-ST-2.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

4A

Voltage Rating

160 V

Colour

Green

Wire Size

26 → 20 AWG

Material

Polyamide

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

FK-MC PCB Connectors - Phoenix Contact

The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.

The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.

Features and benefits:

  • Spring clamp technology for quick connection - no tools needed

  • High copper content for low resistance and greater conductivity

  • Integrated test points for testing with connector inserted

  • 2 to 12-way versions

  • Flammability rating UL94 V0

  • Defined contact force allows your connection to stay strong over-time

  • 1mm testing port for convenient testing

  • Operation and conductor connection from one direction enable integration into front of the device

Applications:

The MICRO COMBICON 0.5 series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.

Stock information temporarily unavailable.

AED 50.73

AED 50.73 Each (ex VAT)

AED 53.27

AED 53.27 Each (inc. VAT)

Phoenix Contact, 2.5mm Pitch, FK-MC 0.5/ 9-ST-2.5, 9 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

AED 50.73

AED 50.73 Each (ex VAT)

AED 53.27

AED 53.27 Each (inc. VAT)

Phoenix Contact, 2.5mm Pitch, FK-MC 0.5/ 9-ST-2.5, 9 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 50.73
10 - 24AED 45.63
25 - 49AED 41.05
50 - 99AED 36.98
100+AED 33.37

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

9

Pitch

2.5mm

Series

FK-MC 0.5/ 9-ST-2.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

4A

Voltage Rating

160 V

Colour

Green

Wire Size

26 → 20 AWG

Material

Polyamide

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

FK-MC PCB Connectors - Phoenix Contact

The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.

The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.

Features and benefits:

  • Spring clamp technology for quick connection - no tools needed

  • High copper content for low resistance and greater conductivity

  • Integrated test points for testing with connector inserted

  • 2 to 12-way versions

  • Flammability rating UL94 V0

  • Defined contact force allows your connection to stay strong over-time

  • 1mm testing port for convenient testing

  • Operation and conductor connection from one direction enable integration into front of the device

Applications:

The MICRO COMBICON 0.5 series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.