Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 2.5mm Pitch, COMBICON MC, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 357-9559Brand: Phoenix ContactManufacturers Part No.: 1881464Distrelec Article No.: 14845673
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

2.5mm

Series

COMBICON MC

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

4.0A

Voltage Rating

320.0 V

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers

MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.

Stock information temporarily unavailable.

AED 38.62

AED 7.725 Each (In a Pack of 5) (ex VAT)

AED 40.55

AED 8.111 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 2.5mm Pitch, COMBICON MC, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

AED 38.62

AED 7.725 Each (In a Pack of 5) (ex VAT)

AED 40.55

AED 8.111 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 2.5mm Pitch, COMBICON MC, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70AED 7.725AED 38.62
75 - 245AED 7.004AED 35.02
250 - 495AED 5.974AED 29.87
500 - 995AED 5.716AED 28.58
1000+AED 5.356AED 26.78

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

2.5mm

Series

COMBICON MC

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

4.0A

Voltage Rating

320.0 V

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers

MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.