Phoenix Contact, 2.5mm Pitch, MC 0.5/10-G-2.5, 10 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole,

RS Stock No.: 804-5067Brand: Phoenix ContactManufacturers Part No.: 1881529Distrelec Article No.: 14845715
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

10

Pitch

2.5mm

Series

MC 0.5/10-G-2.5

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

4.0A

Voltage Rating

320.0 V

Country of Origin

Germany

Product details

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers

MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 19.53

AED 19.53 Each (ex VAT)

AED 20.51

AED 20.51 Each (inc. VAT)

Phoenix Contact, 2.5mm Pitch, MC 0.5/10-G-2.5, 10 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole,

AED 19.53

AED 19.53 Each (ex VAT)

AED 20.51

AED 20.51 Each (inc. VAT)

Phoenix Contact, 2.5mm Pitch, MC 0.5/10-G-2.5, 10 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 19.53
10 - 24AED 17.48
25 - 49AED 15.86
50 - 99AED 14.38
100+AED 13.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

10

Pitch

2.5mm

Series

MC 0.5/10-G-2.5

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

4.0A

Voltage Rating

320.0 V

Country of Origin

Germany

Product details

Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers

MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more