Phoenix Contact, 2.5mm Pitch, MCV 0.5/ 3-G-2.5, 3 Way, , Pluggable Terminal Block, Header, Solder Termination, 1881561

Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
2.5mm
Series
MCV 0.5/ 3-G-2.5
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
4.0A
Voltage Rating
320.0 V
Country of Origin
Germany
Product details
Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers
MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.
AED 31.24
AED 6.248 Each (In a Pack of 5) (ex VAT)
AED 32.80
AED 6.56 Each (In a Pack of 5) (inc. VAT)
5
AED 31.24
AED 6.248 Each (In a Pack of 5) (ex VAT)
AED 32.80
AED 6.56 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | AED 6.248 | AED 31.24 |
75 - 245 | AED 5.722 | AED 28.61 |
250 - 495 | AED 4.83 | AED 24.15 |
500 - 995 | AED 4.62 | AED 23.10 |
1000+ | AED 4.305 | AED 21.52 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
2.5mm
Series
MCV 0.5/ 3-G-2.5
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
4.0A
Voltage Rating
320.0 V
Country of Origin
Germany
Product details
Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers
MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.