Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
5mm
Number Of Rows
1
Mounting Type
Wave Soldering
Gender
Male
Termination Method
PCB
Type
Printed Circuit Board Terminal
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
0, 5C-6, ZFKDSA 1
Length
14.02mm
Width
6.88mm
Material
Polyamide
Product details
Phoenix Contact 5mm ZFKDS 1,5 Series PCB Terminal Blocks
5mm pitch ZFKDS 1,5 series PCB through hole mount terminal blocks with screwless spring cage, tension clamp terminals. These 5mm ZFKDS 1,5 series PCB terminal blocks have a 45° mating angle and are side interlocking. Stock number 804-5105 is an end PCB terminal block with a width of 6.4mm.
For screwdriver see stock number 803-4323
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
AED 3.62
AED 3.62 Each (ex VAT)
AED 3.80
AED 3.80 Each (inc. VAT)
1
AED 3.62
AED 3.62 Each (ex VAT)
AED 3.80
AED 3.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 3.62 |
25 - 49 | AED 3.15 |
50 - 99 | AED 2.99 |
100 - 249 | AED 2.62 |
250+ | AED 2.57 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
5mm
Number Of Rows
1
Mounting Type
Wave Soldering
Gender
Male
Termination Method
PCB
Type
Printed Circuit Board Terminal
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
0, 5C-6, ZFKDSA 1
Length
14.02mm
Width
6.88mm
Material
Polyamide
Product details
Phoenix Contact 5mm ZFKDS 1,5 Series PCB Terminal Blocks
5mm pitch ZFKDS 1,5 series PCB through hole mount terminal blocks with screwless spring cage, tension clamp terminals. These 5mm ZFKDS 1,5 series PCB terminal blocks have a 45° mating angle and are side interlocking. Stock number 804-5105 is an end PCB terminal block with a width of 6.4mm.
For screwdriver see stock number 803-4323