Phoenix Contact, 5.08mm Pitch, FKC 2.5/ 3-ST-5.08-RF, 3 Way, , Pluggable Terminal Block, Plug, Panel Mount, Screw

RS Stock No.: 176-1151Brand: Phoenix ContactManufacturers Part No.: 1925702
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Series

FKC 2.5/ 3-ST-5.08-RF

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide

Depth

15mm

Length

25.73mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,443.75

AED 14.438 Each (In a Box of 100) (ex VAT)

AED 1,515.94

AED 15.16 Each (In a Box of 100) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, FKC 2.5/ 3-ST-5.08-RF, 3 Way, , Pluggable Terminal Block, Plug, Panel Mount, Screw

AED 1,443.75

AED 14.438 Each (In a Box of 100) (ex VAT)

AED 1,515.94

AED 15.16 Each (In a Box of 100) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, FKC 2.5/ 3-ST-5.08-RF, 3 Way, , Pluggable Terminal Block, Plug, Panel Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 400AED 14.438AED 1,443.75
500+AED 12.705AED 1,270.50

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Series

FKC 2.5/ 3-ST-5.08-RF

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide

Depth

15mm

Length

25.73mm

Country of Origin

Germany