Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
5.08mm
Series
MSTBA 2.5/ 6-G-5.08-RN
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
400.0 V
Contact Material
Tin
Country of Origin
Germany
Stock information temporarily unavailable.
AED 333.38
AED 6.668 Each (In a Box of 50) (ex VAT)
AED 350.05
AED 7.001 Each (In a Box of 50) (inc. VAT)
Phoenix Contact, 5.08mm Pitch, MSTBA 2.5/ 6-G-5.08-RN, 6 Way, Pluggable Terminal Block, Header, Solder Termination,
50
AED 333.38
AED 6.668 Each (In a Box of 50) (ex VAT)
AED 350.05
AED 7.001 Each (In a Box of 50) (inc. VAT)
Phoenix Contact, 5.08mm Pitch, MSTBA 2.5/ 6-G-5.08-RN, 6 Way, Pluggable Terminal Block, Header, Solder Termination,
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
5.08mm
Series
MSTBA 2.5/ 6-G-5.08-RN
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
400.0 V
Contact Material
Tin
Country of Origin
Germany