Phoenix Contact FK-MPT 0.5/ 3-3.5-H Series PCB Terminal Block, 3-Way, 4A, 28 → 20 AWG Wire, Spring Cage

RS Stock No.: 699-8657Brand: Phoenix ContactManufacturers Part No.: 1928770
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

3

Current Rating

4A

Wire Size

28 → 20 AWG

Termination Method

Spring Cage

Mounting Type

Through Hole

Material

PBT

Voltage Rating

300 V

Pitch

3.5mm

Series

FK-MPT 0.5/ 3-3.5-H

Colour

Green

Country of Origin

Germany

Product details

Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks

The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.

Features and Benefits

• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force

Approvals

CL, CUL, CSA, PCT, SEV, CCA.

Standards

DIN EN 60512-5-2-2003-01.

Stock information temporarily unavailable.

AED 37.28

AED 3.728 Each (In a Pack of 10) (ex VAT)

AED 39.14

AED 3.914 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact FK-MPT 0.5/ 3-3.5-H Series PCB Terminal Block, 3-Way, 4A, 28 → 20 AWG Wire, Spring Cage

AED 37.28

AED 3.728 Each (In a Pack of 10) (ex VAT)

AED 39.14

AED 3.914 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact FK-MPT 0.5/ 3-3.5-H Series PCB Terminal Block, 3-Way, 4A, 28 → 20 AWG Wire, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 240AED 3.728AED 37.28
250 - 740AED 3.045AED 30.45
750 - 1990AED 2.888AED 28.88
2000 - 3990AED 2.73AED 27.30
4000+AED 2.625AED 26.25

Technical Document

Specifications

Number Of Ways

3

Current Rating

4A

Wire Size

28 → 20 AWG

Termination Method

Spring Cage

Mounting Type

Through Hole

Material

PBT

Voltage Rating

300 V

Pitch

3.5mm

Series

FK-MPT 0.5/ 3-3.5-H

Colour

Green

Country of Origin

Germany

Product details

Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks

The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.

Features and Benefits

• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force

Approvals

CL, CUL, CSA, PCT, SEV, CCA.

Standards

DIN EN 60512-5-2-2003-01.