Phoenix Contact, 5.0mm Pitch, COMBICON PST, 8 Way, , Pluggable Terminal Block, Pin Header, Through Hole, Solder

RS Stock No.: 648-8406Brand: Phoenix ContactManufacturers Part No.: 1933244
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Pin Header

Number Of Contacts

8

Pitch

5.0mm

Series

COMBICON PST

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Colour

Black

Contact Plating

Tin

Material

Polyamide

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Phoenix Contact COMBICON Compact PST 5.0mm Terminal Block Pin Headers

2-part 5.0mm pitch screw terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Stock information temporarily unavailable.

AED 4.25

AED 4.25 Each (ex VAT)

AED 4.46

AED 4.46 Each (inc. VAT)

Phoenix Contact, 5.0mm Pitch, COMBICON PST, 8 Way, , Pluggable Terminal Block, Pin Header, Through Hole, Solder

AED 4.25

AED 4.25 Each (ex VAT)

AED 4.46

AED 4.46 Each (inc. VAT)

Phoenix Contact, 5.0mm Pitch, COMBICON PST, 8 Way, , Pluggable Terminal Block, Pin Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 4.25
10 - 49AED 4.10
50+AED 3.94

Technical Document

Specifications

Pluggable Terminal Block Type

Pin Header

Number Of Contacts

8

Pitch

5.0mm

Series

COMBICON PST

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

400.0 V

Colour

Black

Contact Plating

Tin

Material

Polyamide

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Phoenix Contact COMBICON Compact PST 5.0mm Terminal Block Pin Headers

2-part 5.0mm pitch screw terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks