Technical Document
Specifications
Brand
Phoenix ContactPitch
5mm
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
32A
Colour
Green
Voltage Rating
250 V
Series
PT 2.5/ 4-5.0-H
Material
Nylon
Country of Origin
Germany
Product details
Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
AED 36.49
AED 7.298 Each (In a Pack of 5) (ex VAT)
AED 38.31
AED 7.663 Each (In a Pack of 5) (inc. VAT)
5
AED 36.49
AED 7.298 Each (In a Pack of 5) (ex VAT)
AED 38.31
AED 7.663 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 7.298 | AED 36.49 |
125 - 370 | AED 6.72 | AED 33.60 |
375 - 995 | AED 6.30 | AED 31.50 |
1000 - 1995 | AED 5.88 | AED 29.40 |
2000+ | AED 5.618 | AED 28.09 |
Technical Document
Specifications
Brand
Phoenix ContactPitch
5mm
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
32A
Colour
Green
Voltage Rating
250 V
Series
PT 2.5/ 4-5.0-H
Material
Nylon
Country of Origin
Germany
Product details
Phoenix Contact COMBICON PT 5.0mm PCB Terminal Blocks
A range of COMBICON Compact PCB Screw Terminal Blocks in the PT 1.5 and PT 2.5 Series with 5.0 mm pitch.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 5.0 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections or high current carrying capacity
• Plus/minus screw
• PT 1.5 types accept solid and flexible wires of 0.2 mm² to 2.5 mm² (26-14 AWG) and are rated at 20 A/250 V max
• PT 2.5 types accept solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG) and are rated at 32 A/250 V max
• PCB hole diameter 1.3 mm
• Flammability rating UL 94V-0
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.