Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/12-ST-3.5, 12 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

RS Stock No.: 804-5294Brand: Phoenix ContactManufacturers Part No.: 1940004
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

3.5mm

Series

FK-MCP 1.5/12-ST-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Product details

Phoenix Contact 3.5mm MINI COMBICON FK-MCP 1,5 Plug-in Terminal Block Connectors

3.5mm pitch MINI COMBICON FK-MCP 1,5 series plug-in cable mount terminal block connectors with screwless push-in terminals. These 3.5mm MINI COMBICON FK-MCP 1,5 series free hanging terminal block plugs have female sockets and a test connection for a 1.2mm diameter test pin or a 1mm diameter test connector.
Stock numbers with part number prefix of 19401 and 19402 also have a screw mounting flange (FK-MCP 1,5 - STF)
Stock numbers with part number prefix of 1817 have a lock and release mechanism (FK-MCP 1,5 - ST-LR)
For Mating MC Right Angle Lock & Release Headers see stock number 793-3881 typical.
For Mating MCV Vertical Lock & Release Headers see stock number 793-3910 typical.
For screwdriver see stock number 390-9663

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,999.88

AED 59.998 Each (In a Pack of 50) (ex VAT)

AED 3,149.87

AED 62.998 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/12-ST-3.5, 12 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

AED 2,999.88

AED 59.998 Each (In a Pack of 50) (ex VAT)

AED 3,149.87

AED 62.998 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact, 3.5mm Pitch, FK-MCP 1.5/12-ST-3.5, 12 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

3.5mm

Series

FK-MCP 1.5/12-ST-3.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Country of Origin

Germany

Product details

Phoenix Contact 3.5mm MINI COMBICON FK-MCP 1,5 Plug-in Terminal Block Connectors

3.5mm pitch MINI COMBICON FK-MCP 1,5 series plug-in cable mount terminal block connectors with screwless push-in terminals. These 3.5mm MINI COMBICON FK-MCP 1,5 series free hanging terminal block plugs have female sockets and a test connection for a 1.2mm diameter test pin or a 1mm diameter test connector.
Stock numbers with part number prefix of 19401 and 19402 also have a screw mounting flange (FK-MCP 1,5 - STF)
Stock numbers with part number prefix of 1817 have a lock and release mechanism (FK-MCP 1,5 - ST-LR)
For Mating MC Right Angle Lock & Release Headers see stock number 793-3881 typical.
For Mating MCV Vertical Lock & Release Headers see stock number 793-3910 typical.
For screwdriver see stock number 390-9663

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more