Phoenix Contact, 3.5mm Pitch, FMC 1.5/8-ST-3.5-RF, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

RS Stock No.: 853-8648Brand: Phoenix ContactManufacturers Part No.: 1952089Distrelec Article No.: 30402475
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

3.5mm

Series

FMC 1.5/8-ST-3.5-RF

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON FMC 1,5 Series 3.5 mm Terminal Block Plugs with Latch Lock

COMBICON FMC 1,5 Series 3.5 mm pitch terminal block plugs which form part of a two-part pluggable terminal block system when used with PCB terminal block headers. The positioning of the conductor connection and operating interface of these plugs makes them ideal for integrating into the front of a device. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal block plugs also feature a latch lock mechanism which provides a secure connection to the mating header

Features and Benefits

• Designed for integration into the front of a device
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Defined contact force for long-term contact stability
• Latch lock mechanism for secure connection to PCB header

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,740.38

AED 34.808 Each (In a Box of 50) (ex VAT)

AED 1,827.40

AED 36.548 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 3.5mm Pitch, FMC 1.5/8-ST-3.5-RF, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

AED 1,740.38

AED 34.808 Each (In a Box of 50) (ex VAT)

AED 1,827.40

AED 36.548 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 3.5mm Pitch, FMC 1.5/8-ST-3.5-RF, 8 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

3.5mm

Series

FMC 1.5/8-ST-3.5-RF

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Germany

Product details

Phoenix Contact MINI COMBICON FMC 1,5 Series 3.5 mm Terminal Block Plugs with Latch Lock

COMBICON FMC 1,5 Series 3.5 mm pitch terminal block plugs which form part of a two-part pluggable terminal block system when used with PCB terminal block headers. The positioning of the conductor connection and operating interface of these plugs makes them ideal for integrating into the front of a device. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal block plugs also feature a latch lock mechanism which provides a secure connection to the mating header

Features and Benefits

• Designed for integration into the front of a device
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Defined contact force for long-term contact stability
• Latch lock mechanism for secure connection to PCB header

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more