Phoenix Contact, 10.16mm Pitch, PC 16/ 3-STF-10.16, 3 Way, Pluggable Terminal Block, Plug, Panel Mount, Screw Down

RS Stock No.: 493-2743Brand: Phoenix ContactManufacturers Part No.: 1967469
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

10.16mm

Series

PC 16/ 3-STF-10.16

Mounting Type

Panel Mount

Termination Method

Screw Down

Current Rating

76A

Voltage Rating

1 kV

Colour

Green

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PC 16 10.16mm Terminal Block Plug Connectors

COMBICON PC 16 series plug-in terminal block connectors with female sockets. The terminals feature a high current carrying capacity of 76 A and unrestricted 600 V UL approval. The COMBICON PC 16 series high capacity free hanging terminal block plugs can be plugged into PC 6-16 headers and IPC 16 plugs.

Features and Benefits

• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• 10.16 mm pitch

Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks

Stock information temporarily unavailable.

AED 282.45

AED 56.49 Each (In a Pack of 5) (ex VAT)

AED 296.57

AED 59.314 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 10.16mm Pitch, PC 16/ 3-STF-10.16, 3 Way, Pluggable Terminal Block, Plug, Panel Mount, Screw Down

AED 282.45

AED 56.49 Each (In a Pack of 5) (ex VAT)

AED 296.57

AED 59.314 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 10.16mm Pitch, PC 16/ 3-STF-10.16, 3 Way, Pluggable Terminal Block, Plug, Panel Mount, Screw Down
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 56.49AED 282.45
125 - 370AED 50.82AED 254.10
375 - 995AED 47.985AED 239.92
1000 - 1995AED 42.368AED 211.84
2000+AED 40.005AED 200.02

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

10.16mm

Series

PC 16/ 3-STF-10.16

Mounting Type

Panel Mount

Termination Method

Screw Down

Current Rating

76A

Voltage Rating

1 kV

Colour

Green

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PC 16 10.16mm Terminal Block Plug Connectors

COMBICON PC 16 series plug-in terminal block connectors with female sockets. The terminals feature a high current carrying capacity of 76 A and unrestricted 600 V UL approval. The COMBICON PC 16 series high capacity free hanging terminal block plugs can be plugged into PC 6-16 headers and IPC 16 plugs.

Features and Benefits

• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• 10.16 mm pitch

Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks