Phoenix Contact PT 1.5/ 3-3.5-H Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Screw Termination

RS Stock No.: 648-8513Brand: Phoenix ContactManufacturers Part No.: 1984620Distrelec Article No.: 14833551
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

17.5A

Colour

Green

Voltage Rating

160 V

Series

PT 1.5/ 3-3.5-H

Material

Nylon

Country of Origin

China

Product details

Phoenix Contact PT 1.5 PCB Terminal Blocks

A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.

Features and Benefits

• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 4.94

AED 4.94 Each (ex VAT)

AED 5.19

AED 5.19 Each (inc. VAT)

Phoenix Contact PT 1.5/ 3-3.5-H Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Screw Termination

AED 4.94

AED 4.94 Each (ex VAT)

AED 5.19

AED 5.19 Each (inc. VAT)

Phoenix Contact PT 1.5/ 3-3.5-H Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 4.94
25 - 74AED 4.41
75 - 199AED 4.04
200 - 399AED 3.88
400+AED 3.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

17.5A

Colour

Green

Voltage Rating

160 V

Series

PT 1.5/ 3-3.5-H

Material

Nylon

Country of Origin

China

Product details

Phoenix Contact PT 1.5 PCB Terminal Blocks

A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.

Features and Benefits

• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more