Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
15
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Terminal Blocks
Current Rating
17.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
200 V
Series
PT 1.5/15-3.5-H
Depth
13.65mm
Length
7.55mm
Material
Nylon
Width
52.5mm
Country of Origin
China
Product details
Phoenix Contact PT 1.5 PCB Terminal Blocks
A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.
Features and Benefits
• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available
AED 22.21
AED 22.21 Each (ex VAT)
AED 23.32
AED 23.32 Each (inc. VAT)
1
AED 22.21
AED 22.21 Each (ex VAT)
AED 23.32
AED 23.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 22.21 |
25 - 74 | AED 20.26 |
75 - 199 | AED 18.95 |
200 - 399 | AED 18.32 |
400+ | AED 17.43 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
15
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
Terminal Blocks
Current Rating
17.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
200 V
Series
PT 1.5/15-3.5-H
Depth
13.65mm
Length
7.55mm
Material
Nylon
Width
52.5mm
Country of Origin
China
Product details
Phoenix Contact PT 1.5 PCB Terminal Blocks
A range of green, Phoenix Contact terminal blocks from the PT 1.5 range.
The through-hole terminal blocks are used to secure and terminate wires. Individual terminals use a screw to tighten the wire to make an electrical connection.
Features and Benefits
• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available