Phoenix Contact MKDS 1.5/ 3 HT BK Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, Solder Termination

RS Stock No.: 467-0344Brand: Phoenix ContactManufacturers Part No.: 1985894
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

24A

Colour

Black

Voltage Rating

320 V

Series

MKDS 1.5/ 3 HT BK

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact COMBICON MKDS 5.0mm High Temperature PCB Terminal Blocks

High temperature COMBICON MKD S terminal blocks enable a greater proportion of a PCB to be populated and reflow soldered in one operation. The through-hole fixing offers high mechanical stability.

Features and Benefits

• Screw connection
• Small, compact design
• Latching on side of terminal enables various numbers of positions to be combined
• Standard height (MKDS) and low profile (MKDSN) variants available

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 49.35

AED 9.87 Each (In a Pack of 5) (ex VAT)

AED 51.82

AED 10.364 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MKDS 1.5/ 3 HT BK Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, Solder Termination

AED 49.35

AED 9.87 Each (In a Pack of 5) (ex VAT)

AED 51.82

AED 10.364 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MKDS 1.5/ 3 HT BK Series PCB Terminal Block, 5mm Pitch, Through Hole Mount, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 120AED 9.87AED 49.35
125 - 370AED 8.295AED 41.48
375 - 995AED 7.612AED 38.06
1000 - 1995AED 6.772AED 33.86
2000+AED 6.51AED 32.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

24A

Colour

Black

Voltage Rating

320 V

Series

MKDS 1.5/ 3 HT BK

Material

Nylon

Country of Origin

Germany

Product details

Phoenix Contact COMBICON MKDS 5.0mm High Temperature PCB Terminal Blocks

High temperature COMBICON MKD S terminal blocks enable a greater proportion of a PCB to be populated and reflow soldered in one operation. The through-hole fixing offers high mechanical stability.

Features and Benefits

• Screw connection
• Small, compact design
• Latching on side of terminal enables various numbers of positions to be combined
• Standard height (MKDS) and low profile (MKDSN) variants available

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more