Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
14
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PT
Country of Origin
Poland
Stock information temporarily unavailable.
AED 1,010.62
AED 20.212 Each (In a Pack of 50) (ex VAT)
AED 1,061.15
AED 21.223 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact PT Series PCB Terminal Block, 14-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
50
AED 1,010.62
AED 20.212 Each (In a Pack of 50) (ex VAT)
AED 1,061.15
AED 21.223 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact PT Series PCB Terminal Block, 14-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
14
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PT
Country of Origin
Poland