Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
16
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PT
Country of Origin
Poland
AED 1,165.50
AED 23.31 Each (In a Pack of 50) (ex VAT)
AED 1,223.78
AED 24.476 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact PT Series PCB Terminal Block, 16-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
50
AED 1,165.50
AED 23.31 Each (In a Pack of 50) (ex VAT)
AED 1,223.78
AED 24.476 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact PT Series PCB Terminal Block, 16-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
16
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
PT
Country of Origin
Poland
