Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
7.5mm
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
32A
Colour
Green
Voltage Rating
1 kV
Series
PT 2.5/ 4-7.5-H
Material
Nylon
Product details
Phoenix Contact COMBICON PT 7.5mm PCB Terminal Blocks
COMBICON PT Series Screw terminal blocks with interlocking housing.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 7.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections and higher voltages
• Plus/minus screw
• Accepts solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG)
• Rated at 32A/500V max
• Available in 2 and 3 ways
• Flammability rating UL94V-0
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.
Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks
AED 51.24
AED 10.248 Each (In a Pack of 5) (ex VAT)
AED 53.80
AED 10.76 Each (In a Pack of 5) (inc. VAT)
5
AED 51.24
AED 10.248 Each (In a Pack of 5) (ex VAT)
AED 53.80
AED 10.76 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 10.248 | AED 51.24 |
125 - 370 | AED 9.167 | AED 45.84 |
375 - 995 | AED 8.549 | AED 42.74 |
1000 - 1995 | AED 7.57 | AED 37.85 |
2000+ | AED 7.21 | AED 36.05 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
7.5mm
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
32A
Colour
Green
Voltage Rating
1 kV
Series
PT 2.5/ 4-7.5-H
Material
Nylon
Product details
Phoenix Contact COMBICON PT 7.5mm PCB Terminal Blocks
COMBICON PT Series Screw terminal blocks with interlocking housing.
Features and Benefits
• High terminal block capacity, thanks to rectangular terminal block space
• 7.5 mm pitch
• Highly flexible conductor protection for easy, repeated connecting
• Rugged design for larger cross sections and higher voltages
• Plus/minus screw
• Accepts solid and flexible wires of 0.5 mm² to 4.0 mm² (20-10 AWG)
• Rated at 32A/500V max
• Available in 2 and 3 ways
• Flammability rating UL94V-0
Approvals
UL, CUL, CSA, PCT, VDE, CCA.
Standards
DIN EN 60512-5-2:2003-01.