Phoenix Contact PTA 1.5/15-3.5 Series PCB Terminal Block, 15-Contact, 3.5mm Pitch, Through Hole Mount, Screw Termination

RS Stock No.: 855-3044Brand: Phoenix ContactManufacturers Part No.: 1989081
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

15

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

17.5A

Colour

Green

Voltage Rating

400 V

Series

PTA 1.5/15-3.5

Material

Polyamide

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,044.75

AED 20.895 Each (In a Box of 50) (ex VAT)

AED 1,096.99

AED 21.94 Each (In a Box of 50) (inc. VAT)

Phoenix Contact PTA 1.5/15-3.5 Series PCB Terminal Block, 15-Contact, 3.5mm Pitch, Through Hole Mount, Screw Termination

AED 1,044.75

AED 20.895 Each (In a Box of 50) (ex VAT)

AED 1,096.99

AED 21.94 Each (In a Box of 50) (inc. VAT)

Phoenix Contact PTA 1.5/15-3.5 Series PCB Terminal Block, 15-Contact, 3.5mm Pitch, Through Hole Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

17.5A

Colour

Green

Voltage Rating

400 V

Series

PTA 1.5/15-3.5

Material

Polyamide

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more