Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
17.5A
Body Orientation
Straight
Voltage Rating
160 V
Series
SPT 1.5/10-V-3.5
Depth
13.5mm
Length
36.4mm
Width
14.4mm
Country of Origin
Poland
Product details
Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks
Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Approvals
UL, CUL
AED 115.76
AED 23.152 Each (In a Pack of 5) (ex VAT)
AED 121.55
AED 24.31 Each (In a Pack of 5) (inc. VAT)
5
AED 115.76
AED 23.152 Each (In a Pack of 5) (ex VAT)
AED 121.55
AED 24.31 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 23.152 | AED 115.76 |
125 - 370 | AED 19.425 | AED 97.12 |
375 - 995 | AED 17.902 | AED 89.51 |
1000 - 1995 | AED 16.012 | AED 80.06 |
2000+ | AED 15.33 | AED 76.65 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
17.5A
Body Orientation
Straight
Voltage Rating
160 V
Series
SPT 1.5/10-V-3.5
Depth
13.5mm
Length
36.4mm
Width
14.4mm
Country of Origin
Poland
Product details
Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks
Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Approvals
UL, CUL