Phoenix Contact SPT Series PCB Terminal Block, 11-Contact, 5mm Pitch, PCB Mount, 1-Row, Push In Termination

RS Stock No.: 284-0679Brand: Phoenix ContactManufacturers Part No.: 1991066
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

11

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Push In

Series

SPT

Country of Origin

Poland

AED 772.80

AED 19.32 Each (In a Pack of 40) (ex VAT)

AED 811.44

AED 20.286 Each (In a Pack of 40) (inc. VAT)

Phoenix Contact SPT Series PCB Terminal Block, 11-Contact, 5mm Pitch, PCB Mount, 1-Row, Push In Termination

AED 772.80

AED 19.32 Each (In a Pack of 40) (ex VAT)

AED 811.44

AED 20.286 Each (In a Pack of 40) (inc. VAT)

Phoenix Contact SPT Series PCB Terminal Block, 11-Contact, 5mm Pitch, PCB Mount, 1-Row, Push In Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

11

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Push In

Series

SPT

Country of Origin

Poland