Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 22008 Aluminium PCB Mounting Enclosure, 78 x 98.5 x 100mm

RS Stock No.: 281-336Brand: Phoenix ContactManufacturers Part No.: 2200892
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

78 x 98.5 x 100mm

Internal Length

100 mm

Internal Width

78 mm

Internal Height

99 mm

Body Material

Aluminium

Series

22008

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 6,640.10

AED 6,640.10 Each (ex VAT)

AED 6,972.11

AED 6,972.11 Each (inc. VAT)

Phoenix Contact 22008 Aluminium PCB Mounting Enclosure, 78 x 98.5 x 100mm

AED 6,640.10

AED 6,640.10 Each (ex VAT)

AED 6,972.11

AED 6,972.11 Each (inc. VAT)

Phoenix Contact 22008 Aluminium PCB Mounting Enclosure, 78 x 98.5 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

78 x 98.5 x 100mm

Internal Length

100 mm

Internal Width

78 mm

Internal Height

99 mm

Body Material

Aluminium

Series

22008

Country of Origin

Hungary