Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 22008 Aluminium PCB Mounting Enclosure, 32.8 x 100.5 x 121mm

RS Stock No.: 281-083Brand: Phoenix ContactManufacturers Part No.: 2200897
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

32.8 x 100.5 x 121mm

Internal Length

33 mm

Internal Width

101 mm

Internal Height

121 mm

Body Material

Aluminium

Series

22008

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 6,599.26

AED 6,599.26 Each (ex VAT)

AED 6,929.22

AED 6,929.22 Each (inc. VAT)

Phoenix Contact 22008 Aluminium PCB Mounting Enclosure, 32.8 x 100.5 x 121mm

AED 6,599.26

AED 6,599.26 Each (ex VAT)

AED 6,929.22

AED 6,929.22 Each (inc. VAT)

Phoenix Contact 22008 Aluminium PCB Mounting Enclosure, 32.8 x 100.5 x 121mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

32.8 x 100.5 x 121mm

Internal Length

33 mm

Internal Width

101 mm

Internal Height

121 mm

Body Material

Aluminium

Series

22008

Country of Origin

Hungary