Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
DIN Rail Enclosure
Body Material
Polyamide
Length
99mm
Width
22.5mm
Dimensions
99 x 22.5 x 114.5mm
Height
114.5mm
Maximum Terminals
12
Colour
Grey
Series
ME MAX 22.5 3-U1 KMGY
Country of Origin
Germany
Stock information temporarily unavailable.
AED 465.78
AED 465.78 1 Box of 10 (ex VAT)
AED 489.07
AED 489.07 1 Box of 10 (inc. VAT)
Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 3-U1 KMGY Series , 99 x 22.5 x 114.5mm, Polyamide
1
AED 465.78
AED 465.78 1 Box of 10 (ex VAT)
AED 489.07
AED 489.07 1 Box of 10 (inc. VAT)
Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 22.5 3-U1 KMGY Series , 99 x 22.5 x 114.5mm, Polyamide
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
DIN Rail Enclosure
Body Material
Polyamide
Length
99mm
Width
22.5mm
Dimensions
99 x 22.5 x 114.5mm
Height
114.5mm
Maximum Terminals
12
Colour
Grey
Series
ME MAX 22.5 3-U1 KMGY
Country of Origin
Germany