2202542, Breadboard PCB 95.2 x 99.2 x 1.6mm

RS Stock No.: 269-520Brand: Phoenix ContactManufacturers Part No.: 2202542
brand-logo
View all in Breadboards

Technical Document

Specifications

Type

PCB

Number of Connections

4

Length

1.6mm

Width

95.2mm

Height

99.2mm

Dimensions

95.2 x 99.2 x 1.6mm

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 6,785.68

AED 6,785.68 Each (ex VAT)

AED 7,124.96

AED 7,124.96 Each (inc. VAT)

2202542, Breadboard PCB 95.2 x 99.2 x 1.6mm

AED 6,785.68

AED 6,785.68 Each (ex VAT)

AED 7,124.96

AED 7,124.96 Each (inc. VAT)

2202542, Breadboard PCB 95.2 x 99.2 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

PCB

Number of Connections

4

Length

1.6mm

Width

95.2mm

Height

99.2mm

Dimensions

95.2 x 99.2 x 1.6mm

Country of Origin

Denmark