Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm

RS Stock No.: 179-3141Brand: Phoenix ContactManufacturers Part No.: 2203450
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

114.8 x 94.8 x 14.3mm

Internal Length

115 mm

Internal Width

95 mm

Internal Height

14 mm

Body Material

Polycarbonate

Number of Pins

1

IP Rating

IP40

Country of Origin

Germany

Stock information temporarily unavailable.

AED 255.08

AED 255.08 Each (ex VAT)

AED 267.83

AED 267.83 Each (inc. VAT)

Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm

AED 255.08

AED 255.08 Each (ex VAT)

AED 267.83

AED 267.83 Each (inc. VAT)

Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

114.8 x 94.8 x 14.3mm

Internal Length

115 mm

Internal Width

95 mm

Internal Height

14 mm

Body Material

Polycarbonate

Number of Pins

1

IP Rating

IP40

Country of Origin

Germany