Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 12 Key Polyester Keypad

RS Stock No.: 269-244Brand: Phoenix ContactManufacturers Part No.: 2203566
brand-logo
View all in Keypads

Technical Document

Specifications

Keypad Layout

4 x 3

Membrane Operation

Yes

Number Of Keys

12

Illuminated

No

Case Material

Polyester

Country of Origin

Germany

Stock information temporarily unavailable.

AED 6,719.82

AED 6,719.82 Each (ex VAT)

AED 7,055.81

AED 7,055.81 Each (inc. VAT)

Phoenix Contact 12 Key Polyester Keypad

AED 6,719.82

AED 6,719.82 Each (ex VAT)

AED 7,055.81

AED 7,055.81 Each (inc. VAT)

Phoenix Contact 12 Key Polyester Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Keypad Layout

4 x 3

Membrane Operation

Yes

Number Of Keys

12

Illuminated

No

Case Material

Polyester

Country of Origin

Germany