Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 21 Key Polyester Membrane Keypad

RS Stock No.: 280-964Brand: Phoenix ContactManufacturers Part No.: 2203569
brand-logo
View all in Keypads

Technical Document

Specifications

Keypad Layout

3 x 7

Number Of Keys

21

Keypad Output

Matrix

Illuminated

No

Case Material

Polyester

Country of Origin

Germany

Stock information temporarily unavailable.

AED 6,999.46

AED 6,999.46 Each (ex VAT)

AED 7,349.43

AED 7,349.43 Each (inc. VAT)

Phoenix Contact 21 Key Polyester Membrane Keypad

AED 6,999.46

AED 6,999.46 Each (ex VAT)

AED 7,349.43

AED 7,349.43 Each (inc. VAT)

Phoenix Contact 21 Key Polyester Membrane Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Keypad Layout

3 x 7

Number Of Keys

21

Keypad Output

Matrix

Illuminated

No

Case Material

Polyester

Country of Origin

Germany