Technical Document
Specifications
Brand
Phoenix ContactKeypad Layout
4 x 7
Membrane Operation
Yes
Number Of Keys
28
Illuminated
No
Case Material
Polyester
Country of Origin
Germany
AED 7,008.70
AED 7,008.70 Each (ex VAT)
AED 7,359.13
AED 7,359.13 Each (inc. VAT)
Phoenix Contact 28 Key Polyester Keypad
1
AED 7,008.70
AED 7,008.70 Each (ex VAT)
AED 7,359.13
AED 7,359.13 Each (inc. VAT)
Phoenix Contact 28 Key Polyester Keypad
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactKeypad Layout
4 x 7
Membrane Operation
Yes
Number Of Keys
28
Illuminated
No
Case Material
Polyester
Country of Origin
Germany
