Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 6 Key Polyester Keypad

RS Stock No.: 268-866Brand: Phoenix ContactManufacturers Part No.: 2203572
brand-logo
View all in Keypads

Technical Document

Specifications

Keypad Layout

1 x 6

Membrane Operation

Yes

Number Of Keys

6

Illuminated

No

Case Material

Polyester

Country of Origin

Germany

Stock information temporarily unavailable.

AED 6,512.50

AED 6,512.50 Each (ex VAT)

AED 6,838.12

AED 6,838.12 Each (inc. VAT)

Phoenix Contact 6 Key Polyester Keypad

AED 6,512.50

AED 6,512.50 Each (ex VAT)

AED 6,838.12

AED 6,838.12 Each (inc. VAT)

Phoenix Contact 6 Key Polyester Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Keypad Layout

1 x 6

Membrane Operation

Yes

Number Of Keys

6

Illuminated

No

Case Material

Polyester

Country of Origin

Germany